Christmas Opening Hours and Delivery Dates here

Weidmüller 354361187-500 dekafix Terminal markers white polyamide 500pcs

Order Code:

08-2635

Brand: Weidmuller MPN: 354361187-500 EAN-13: 4008190047054
Qty Unit Price (Ex VAT)
1+ £29.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The Weidmüller 354361187-500 Terminal Identifier is a white labelling component packaged in a set of 500 pieces. It provides continuity and clear identification for serial and switchboard terminals, improving organisation in industrial applications. Typically used in switchboards and serial connections, it helps maintain orderly and efficient electrical systems.
Accessory Type Terminal identifier
Dim (L x W x H) 5 x 5 x 80 mm
Factory colour White
Height 80mm
Industrial packaging Yes
Length 5mm
Misc Attribute DEK 5 FWZ L1-PE
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot