Christmas Opening Hours and Delivery Dates here

Weidmüller 8937920000 MOS 5VTTL / 24VDC 0.1A

Order Code:

51-0070

Brand: Weidmuller MPN: 8937920000 EAN-13: 4032248716159
Qty Was Unit Price (Ex VAT)
1+ £23.96 £22.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 available to back orderBack-order availability date - 14/01/2026

The MICROOPTO series of solid state relays and optocouplers are high performance devices that provide specific application oriented solutions.

An optocoupler device that is used to adjust sensitive TTL signals to the 24V DC as used in typical industrial automation applications. This aids in protecting the sensitive TTL electronics of the application by optically isolating the control and load.
  • For adjusting TTL signals
  • DIN-Rail mounting
  • 6.1mm modular width
  • Plug-in cross connection
Mounting Type Rail
Length 98mm
Width 6.1mm
Height 88mm
Coil Voltage (DC) 24V DC
Operating Temperature -20 to +60°C
Switching Current Max 0.1A
Switching Voltage Max (AC) 24V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot