Easter opening times here
Weidmuller Solid State Relays and Optocouplers MICROOPTO Series

Weidmuller Solid State Relays and Optocouplers MICROOPTO Series

Weidmuller Brand: Weidmuller

The MICROOPTO series of solid state relays and optocouplers are high performance devices that provide specific application oriented solutions. All the devices are of the slim 6.1mm width type.

51-0066 - For high switching frequencies up to 100kHz
51-0067 - For DC loads up to 300V DC and 1A
51-0068 - For direct connection of actuators up to 24V DC 2A
51-0069 - For switching valves up to 24V DC 10A
51-0070 - For adjusting TTL signals
51-0071 - For adjusting TTL signals
51-0072 - For electronically switching or inverting signals

  • DIN-Rail mounting
  • 6.1mm modular width
  • Plug-in cross connection
Order code51-006651-006751-006851-0069
Control side
Control voltage12 to 28V DC24V DC24V DC24V DC
Power rating≤280mW0.36W≤170mW400mW
Cut-in voltage>5.6V>18.8V>13.8V>18V
Dropout voltage≤15V≤14.7V<13.6V<13V
Input frequency100kHz50 to 60Hz125Hz50Hz
Load side
Switching voltage19.6 to 28.8V12 to 300V DC8 to 30V DC5 to 33V DC
Switching current50mA1.3A4A10A
Solid state typeTransistorPower MOSFETIntelligent power MOSFETPower MOSFET

Order code51-007051-007151-0072
Control side
Control voltage5V TTL12 to 28V DC24V DC
Power rating<0.5mW150mW160mW
Cut-in voltage2V>10.7V>18.8V
Dropout voltage1V<10.6V-
Input frequency100kHz100kHz1kHz
Load side
Switching voltage24V DC5V TTL5 to 48V DC
Switching current100mA50mA500mA
Solid state typeTTLTTLTransistor

Ambient temperature–20°C to +60°C
Dimensions L x W x H98 x 6.1 x 88mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C