Christmas Opening Hours and Delivery Dates here

Weidmüller 8937990000 MOS 12-28VDC 100kHz

Order Code:

51-0066

Brand: Weidmuller MPN: 8937990000 EAN-13: 4032248716227
Qty Unit Price (Ex VAT)
1+ £25.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 14/01/2026

The MICROOPTO series of solid state relays and optocouplers are high performance devices that provide specific application oriented solutions.

This optocoupler has a special interior circuit that ensures that rapidly transmitted signals are isolated from each other and transferred practically without delay, thus allowing switching frequencies up to 100kHz. A comprehensive series of suppressor circuits ensure the optocoupler module is safeguarded against conducted transients and voltage spikes.
  • For high switching frequencies up to 100kHz
  • DIN-Rail mounting
  • 6.1mm modular width
  • Plug-in cross connection
Mounting Type Rail
Length 98mm
Width 6.1mm
Height 88mm
Coil Voltage (DC) 28V DC
Operating Temperature -20 to +60°C
Switching Current Max 0.05A
Switching Voltage Max (AC) 28.8V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot