Christmas Opening Hours and Delivery Dates here

Weidmüller 8937940000 MOS 24VDC / 5-33VDC 10A

Order Code:

51-0069

Brand: Weidmuller MPN: 8937940000 EAN-13: 4032248716173
Qty Unit Price (Ex VAT)
1+ £42.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 available to back orderBack-order availability date - 14/01/2026

The MICROOPTO series of solid state relays and optocouplers are high performance devices that provide specific application oriented solutions.

This MICROOPTO solenoid solid state relay is designed as a switching amplifier for actuators up to 24V DC and 10A that have inductive loads such as solenoid valves and contactors. The relay is short-circuit proof and protected against power related transients and voltage spikes by the provision of extensive protective circuitry.
  • For switching valves up to 24V DC 10A
  • Status display and error signalling contact if an error in output
  • DIN-Rail mounting
  • 6.1mm modular width
  • Plug-in cross connection
Mounting Type Rail
Length 98mm
Width 6.1mm
Height 88mm
Coil Voltage (DC) 33V DC
Operating Temperature -20 to +60°C
Switching Current Max 10A
Switching Voltage Max (AC) 33V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot