Weidmüller 8937970000 MOS 24VDC / 8-30VDC 2A

Weidmüller 8937970000 MOS 24VDC / 8-30VDC 2A

Weidmuller
Standard range
Order Code:

51-0068

Brand: Weidmuller MPN: 8937970000 EAN-13: 4032248716203
Qty Was Unit Price (Ex VAT)
1+ £41.79   £32.70
Price per unit Ex VAT
3 in stock, despatched in 4 working days

The MICROOPTO series of solid state relays and optocouplers are high performance devices that provide specific application oriented solutions.

This solid state relay is designed for use as a switching amplifier for actuators up to 24V DC and 2A with inductive loads such as solenoid valves and contactors. 3-Wire actuators may be directly connected to the module. Extensive protection circuitry guard against application-related transients and spikes and the device is short-circuit proof.
  • For direct connection of actuators up to 24V DC 2A
  • PE Connection direct to mounting rail
  • Status display when error in output
  • DIN-Rail mounting
  • 6.1mm modular width
  • Plug-in cross connection
Coil Resistance N/A
Contact Configuration N/A
Height 88mm
Length 98mm
Mounting Type Rail
Operating Temperature -20 to +60°C
Switching Power N/A
Switching Voltage Max (AC) 30V DC
Width 6.1mm
Coil Current N/A
Coil Voltage (DC) 30V DC
Switching Current Max 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C