Christmas Opening Hours and Delivery Dates here

Weidmüller 8937930000 MOS 12-28VDC / 5VTTL

Order Code:

51-0071

Brand: Weidmuller MPN: 8937930000 EAN-13: 4032248716166
Qty Unit Price (Ex VAT)
1+ £26.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 14/01/2026

The MICROOPTO series of solid state relays and optocouplers are high performance devices that provide specific application oriented solutions.

An optocoupler device that is used to adjust sensitive TTL signals to the 24V DC as used in typical industrial automation applications. This aids in protecting the sensitive TTL electronics of the application by optically isolating the control and load.
  • For adjusting TTL signals
  • DIN-Rail mounting
  • 6.1mm modular width
  • Plug-in cross connection
Mounting Type Rail
Length 98mm
Width 6.1mm
Height 88mm
Coil Voltage (DC) 28V DC
Operating Temperature -20 to +60°C
Switching Current Max 0.05A
Switching Voltage Max (AC) 28V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot