Christmas Opening Hours and Delivery Dates here

Weidmüller 8937980000 MOS 24VDC / 5-48VDC 0.5A

Order Code:

51-0072

Brand: Weidmuller MPN: 8937980000 EAN-13: 4032248716210
Qty Unit Price (Ex VAT)
1+ £27.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 14/01/2026

The MICROOPTO series of solid state relays and optocouplers are high performance devices that provide specific application oriented solutions.

This solid state relay is designed for electronic switching or inverting signals. The input signal is directly switched to the output and inverted so that the device can be used as a pure inverter. Being solid state this relay benefits from wear-free switching and is capable of achieving high switching frequencies.
  • For electronically switching or inverting signals
  • DIN-Rail mounting
  • 6.1mm modular width
  • Plug-in cross connection
Mounting Type Rail
Length 98mm
Width 6.1mm
Height 88mm
Coil Voltage (DC) 48V DC
Operating Temperature -20 to +60°C
Switching Current Max 0.5A
Switching Voltage Max (AC) 48V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot