Christmas Opening Hours and Delivery Dates here

Weidmüller 8950980000 TOP 24VDC / 48VDC 0.5A

Order Code:

51-0058

Brand: Weidmuller MPN: 8950980000-1 EAN-13: 2050001049735
Qty Unit Price (Ex VAT)
1+ £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 14/01/2026

A solid state relay with a 24V DC control voltage and a 5 to 48V DC 500mA load capacity. The SSR features a space-saving design and PUSH IN connection technology and is a compact alternative to electromechanical relays. Ideal for applications where electrical isolation and signal conditioning are required. Using solid sate switching will save space, reduce maintenance costs and increase reliability and system availability.
  • Space-saving 6.1mm width
  • Plug-in cross connections
  • Enclosed design
  • Long lifetime solid state technology
  • LED Status indicator
Mounting Type Push-in
Length 44mm
Width 6.1mm
Height 79.5mm
Coil Current 7mA
Coil Voltage (DC) 48V DC
Operating Temperature -20 to +60°C
Switching Current Max 0.5A
Switching Voltage Max (AC) 48V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot