Weidmuller Solid State Relays 6.1mm - TERMOPTO Series

Weidmuller Solid State Relays 6.1mm - TERMOPTO Series

Weidmuller Brand: Weidmuller

A range of solid state relays that feature a space-saving design and PUSH IN connection technology and are a compact alternative to electromechanical relays. Ideal for applications where electrical isolation and signal conditioning are required. Using solid sate switching will save space, reduce maintenance costs and increase reliability and system availability.

The relays are available in a wide range of load and control specifications including a relay with an RC element.

  • Space-saving 6.1mm width
  • Plug-in cross connections
  • Enclosed design
  • Long lifetime solid state technology
  • LED Status indicator
Order code51-005351-005451-005551-0056
Control side
Control voltage5V DC24V DC24V AC230V AC
Control current7.7mA7mA7.4mA1.75mA
Power rating≤170mW≤170mW≤0.18VA≤0.4VA
Cut-in voltage≥4V DC≥19.2V DC≥21.6V AC≥207V AC
Dropout voltage≤2V DC≤9.6V DC≤9.6V AC≤69V AC
Input frequency<3000Hz<3000Hz<10Hz<10Hz
Load side
Switching voltage5 to 48V DC5 to 48V DC5 to 48V DC5 to 48V DC
Switching current100mA100mA100mA100mA
Solid state typeTransistorTransistorTransistorTransistor

Order code51-005751-005851-005951-0060
Control side
Control voltage5V DC24V DC24V AC230V AC
Control current7.7mA7mA7.4mA1.775mA
Power rating≤40mW≤170mW≤0.18VA≤0.4VA
Cut-in voltage≥4 DC≥≥19.2V DC≥21.6V AC≥207V AC
Dropout voltage≤2V DC≤9.6V DC≤9.6V AC≤69V AC
Input frequency<200Hz<200Hz<10Hz<10Hz
Load side
Switching voltage5 to 48V DC5 to 48V DC5 to 48V DC5 to 48V DC
Switching current500mA500mA500mA500mA
Solid state typeTransistorTransistorTransistorTransistor

Order code51-006151-006251-0063
Control side
Control voltage5V DC24V DC230V AC
Control current7.8mA3.6mA7.7mA
Power rating≤40mW≤80mW≤1.7VA
Cut-in voltage≥4V DC≥19.2V DC≥184V AC
Dropout voltage≤2V DC≤9.6V DC≤92V AC
Input frequency<10Hz<10Hz<10Hz
Load side
Switching voltage24 to 230V AC24 to 230V AC24 to 230V AC
Switching current100mA100mA100mA
Solid state typeTRIACTRIACTRIAC

Order code51-006451-0065
Control side
Control voltage230V AC24V DC
Control current6.4mA7mA
Power rating≤0.61VA≤170mW
Cut-in voltage≥102V AC≥16.8V DC
Dropout voltage≤48VAC≤9.6V DC
Input frequency<10Hz<10Hz
Load side
Switching voltage5 to 48V DC3 to 33V DC
Switching current500mA4A
Solid state typeTransistorTransistor

Ambient temperature–20°C to +60°C
Dimensions L x W x H55 x 6.1 x 79.5mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C