Christmas Opening Hours and Delivery Dates here

Weidmüller 8951160000 TOP 5VDC / 230VAC 0.1A

Order Code:

51-0061

Brand: Weidmuller MPN: 8951160000-1 EAN-13: 4064161262994
Qty Unit Price (Ex VAT)
1+ £25.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 14/01/2026

A solid state relay with a 5V DC control voltage and a 24 to 230V AC 100mA load capacity. The SSR features a space-saving design and PUSH IN connection technology and is a compact alternative to electromechanical relays. Ideal for applications where electrical isolation and signal conditioning are required. Using solid sate switching will save space, reduce maintenance costs and increase reliability and system availability.
  • Space-saving 6.1mm width
  • Plug-in cross connections
  • Enclosed design
  • Long lifetime solid state technology
  • LED Status indicator
Coil Current 7.8mA
Coil Voltage (DC) 230V AC
Height 79.5mm
Length 44mm
Mounting Type Push-in
Operating Temperature -20 to +60°C
Switching Current Max 0.1A
Switching Voltage Max (AC) 230V AC
Width 6.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot