Weller BP11EU Long Life Soldering Tip Chisel 3.2 x 0.8mm For BP860 & BP865

Order Code:

85-5738

Brand: Weller MPN: BP11EU EAN-13: 4003019116126

Discontinued


A long life chisel-shaped soldering tip for the Weller BP860EU and BP865CEU battery powered soldering irons.


  • Width 3.18mm
  • Thickness 0.8mm
  • Heater is contained in the tip for super-fast heat up
  • Copper tip with long-life iron plating
  • Nickel-chrome plating over the copper to prevent oxidation
  • Iron plated working end is factory pre-tinned with lead free solder
  • Phono jack plugs into the body of the soldering tool quickly and easily
  • Weller type BP11EU

Do not file tip as this will damage the tip structure.
For Use With BP860EU, BP865EU
Tip Range N/A
Tip Size 0.8mm
Tip Type Chisel
Width 3.18mm

Reviews


Be the first to submit a review

Trustpilot