Weller KDS16112P 16 Gauge x 1 1/2" Threaded Hub Dispensing Needle - Pack Of 50

Extended range
Order Code:

85-5952

Brand: Weller MPN: KDS16112P EAN-13: 0037103174932
Qty Unit Price (Ex VAT)
1+ £31.98
5+ £28.02
10+ £26.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/02/2025

A stainless steel dispensing needle, also commonly referred to as a dispensing nib or tip. This plastic-hubbed needle is ideal for precise application of a variety of medium viscosity fluids.


  • Size 16 gauge
  • Length 38.1mm
  • Supplied in packs of 50
  • Weller type KDS16112P series
Type Dispensing tip
Colour Purple
External Diameter 1.6mm
Gauge 16
Hub Colour Purple
Internal Diameter 1.4mm
Length 38.1mm
Quantity 50
Size 38.1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot