Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £40.32 |
5+ | £37.79 |
10+ | £35.83 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 16 gauge dispensing needle, also commonly referred to as a dispensing nib or tip. This smooth-flow tapered needle is ideal for high viscosity fluids.
Type | Dispensing tip |
---|---|
Colour | Grey |
Gauge | 16 |
Hub Colour | Grey |
Internal Diameter | 1.2mm |
Length | 38.1mm |
Quantity | 50 |
Size | 38.1mm |
To use this facility please Sign In.
Sign In