Weller Tapered Tip Plastic Dispensing Needles

<p>A range of dispensing needles, also commonly referred to as dispensing nibs or tips. These smooth-flow tapered needles are ideal for high viscosity fluids.</p>
  • Sizes from 14 to 22 gauge
  • Length 38.1mm (1.5in.)
  • Taper reduces dripping from needle
  • Plastic material doesn't scratch delicate surfaces
  • Supplied in packs of 50
  • Weller KDSxxTNP series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Gauge Hub Colour Internal Diameter Type Length Quantity Size
Weller KDS14TNP 14 Gaugex1 1/2" Plastic Tapered Tip Dispensing Needle-Pack Of 50
Weller KDS14TNP 14 Gaugex1 1/2" Plastic Tapered Tip Dispensing Needle-Pack Of 50
Extended range
KDS14TNP
1+ £34.34
5+ £34.15

Available to back orderBack-order availability date - 15/03/2025
Pink 14 Pink 1.6mm Dispensing tip 38.1mm 50 38.1mm
Weller KDS16TNP 16 Gaugex1 1/2" Plastic Tapered Tip Dispensing Needle-Pack Of 50
Weller KDS16TNP 16 Gaugex1 1/2" Plastic Tapered Tip Dispensing Needle-Pack Of 50
Extended range
KDS16TNP
1+ £40.32
5+ £37.79
10+ £35.83

Available to back orderBack-order availability date - 15/03/2025
Grey 16 Grey 1.2mm Dispensing tip 38.1mm 50 38.1mm
Weller KDS18TNP 18 Gaugex1 1/2" Plastic Tapered Tip Dispensing Needle-Pack Of 50
Weller KDS18TNP 18 Gaugex1 1/2" Plastic Tapered Tip Dispensing Needle-Pack Of 50
Extended range
KDS18TNP
1+ £42.62
5+ £37.10
10+ £35.83

Available to back orderBack-order availability date - 15/03/2025
Green 18 Green 0.9mm Dispensing tip 38.1mm 50 38.1mm
Weller KDS20TNP 20 Gaugex1 1/2" Plastic Tapered Tip Dispensing Needle-Pack Of 50
Weller KDS20TNP 20 Gaugex1 1/2" Plastic Tapered Tip Dispensing Needle-Pack Of 50
Extended range
KDS20TNP
1+ £40.32
5+ £37.79
10+ £35.83

Available to back orderBack-order availability date - 15/03/2025
Pink 20 Pink 0.6mm Dispensing tip 38.1mm 50 38.1mm
Weller KDS22TNP 22 Gaugex1 1/2" Plastic Tapered Tip Dispensing Needle-Pack Of 50
Weller KDS22TNP 22 Gaugex1 1/2" Plastic Tapered Tip Dispensing Needle-Pack Of 50
Extended range
KDS22TNP
1+ £40.32
5+ £37.79
10+ £35.83

Available to back orderBack-order availability date - 15/03/2025
Blue 22 Blue 0.4mm Dispensing tip 38.1mm 50 38.1mm
Weller typeGaugeInternal diameter (mm)Internal diameter (in.)Hub colourPack sizeOrder code
KDS14TNP141.60.063Salmon5085-5966
KDS16TNP161.220.048Grey5085-5967
KDS18TNP180.860.034Green5085-5968
KDS20TNP200.610.024Pink5085-5969
KDS22TNP220.430.017Blue5085-5970


Trustpilot