Weller NTB NT B Solder Tip - Chisel Tip 2.4 x 0.8 x 7.8mm

Standard range
Order Code:

85-5170

Brand: Weller MPN: NTB EAN-13: 0037103192103
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayContact us for additional stock

An iron-plated, long-life tip suitable for use with the Weller WMP soldering iron, 85-0578, as supplied with the WSL soldering station.


For Use With WMP
Length 74mm
Tip Range NT
Tip Size 0.8mm
Tip Type Chisel
Width 2.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot