Weller T0050111599 RTPS 010 S MS Soldering Chisel Tip 1.0 X 0.3 mm

Extended range
Order Code:

85-6758

Brand: Weller MPN: T0050111599 EAN-13: 4003019443994
Qty Unit Price (Ex VAT)
1+ £35.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

This Weller T0050111599 1mm Chisel tip is ideal for soldering Pico components with the Weller WS MPS soldering iron (85-6701).

Each soldering tip in the RTPS range features an integrated chip, allowing for further connectivity, and offering new smart features with the WXsmart station.


  • Full Process Control with Tip Lock Function
  • Accurate Data Results with Tip-Offset Function
  • Full Traceability with Tip ID Number and Integrated Data Storage
  • Suitable for all Pico applications on components between 0402 - 01005 (XS-S)
Type Soldering Tips
For Use With WXMPS MS
Length 16.3mm
Tip Range MS
Tip Size 1mm
Tip Thickness 0.3mm
Tip Type Chisel
Width 2.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot