Weller T0050114399 RTUS 003 C L MS Soldering Tip Conical Ø 0.3 mm

Extended range
Order Code:

85-6809

Brand: Weller MPN: T0050114399 EAN-13: 4003019444298
Qty Unit Price (Ex VAT)
1+ £40.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

This Weller T0050114399 0.3mm Conical tip is ideal for soldering heavy duty components with the Weller WS UPS soldering iron (85-6703).

Each soldering tip in the RTUS range features an integrated chip, allowing for further connectivity, and offering new smart features with the WXsmart station.


  • Full Process Control with Tip Lock Function
  • Accurate Data Results with Tip-Offset Function
  • Full Traceability with Tip ID Number and Integrated Data Storage
  • Suitable for all heavy duty components from size 1612 (XL-XXL)
Type Soldering Tips
For Use With WX UPS MS
Length 34mm
Tip Range MS
Tip Size 0.3mm
Tip Type Conical
Width 5.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot