Weller T0051387399 WSW SC M1 99.3/0.7 Solder Wire 1.2mm 500g

Extended range
Order Code:

85-6562

Brand: Weller MPN: T0051387399 EAN-13: 4003019430666
Qty Unit Price (Ex VAT)
1+ £50.74
5+ £49.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

Weller WSW SC M1 is a Lead-Free Solder Wire with 0.7% Copper. It contains 3.5% mildly activated, no-clean flux cores.


  • 1.2mm diameter, 500g spool
  • Composition: Copper (Cu) 0.7%, remainder Tin (Sn)
  • Melting point 227°C
  • Mildly activated, no-clean flux cores (3.5%)
Flux Type No clean
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.3Cu0.7
Type Wire
Weight 500g
SWG 18
Wire Diameter 1.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot