Weller T0051616099 Butane Gas Refill Canister 75ml

Standard range
Order Code:

85-1120

Brand: Weller MPN: T0051616099 EAN-13: 4003019000203
  • Country of Origin: Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £6.19   £5.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 5 weeks

High quality butane gas in a refill canister suitable for use with all Weller gas powered soldering irons and pyropens.


  • Canister contents 75ml, weight 42g
  • Weller type PGR1

Warning: Butane gas is highly flammable. This product must be used in a well ventilated area.

Type Butane gas refill
Application Weller Gas Powered Soldering Irons and Pyropens
Capacity 75ml
Lifetime Warranty No
Weight 42g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot