Weller T0053368699N WR 3000M Desoldering Station Set

Extended range
Order Code:

85-4904

Brand: Weller MPN: T0053368699N EAN-13: 0037103305015
Qty Unit Price (Ex VAT)
1+ £2820.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/04/2025

The Weller WR3000M is a comprehensive station that encompasses soldering, desoldering, rework, vacuum pick-up and hot air functions all in one convenient unit.


  • Soldering, desoldering, rework, vacuum pick-up and hot air in one convenient unit
  • 2 independent tool channels with automatic tool recognition guarantees the simultanuous operation of 2 to 3 soldering tools
  • Tools are always ready for use
    Set contains:
  • WR 3M 3-channel supply unit (360W)
  • WP 80 Soldering Iron (80W) with Silver Line Heating Technology, LT B tip and WDH 10T safety rest with Stop & Go function
  • DSX 80 Desoldering iron (80W), DX 113HM desoldering nozzle and WDH 30 safety rest
  • HAP 200 Hot air pencil (200W) and WDH 30 safety rest
  • WVP vacuum pick up pipette
  • USB cable and software
  • Weller type WR3000M
Type Desoldering station
Total Power 360W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot