Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1324.55 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Weller T0053454699 WXsmart Micro/Pico Set is a soldering kit for every purpose with 2 soldering tips for all pico (nano) and micro tasks in the electronics, medical and aerospace industries.
Featuring new smart soldering tools, the system offers the fastest heat-up and recovery times, full tip-to-station process control, best-in-class connectivity, easy-to-use color touch screen and highest cybersecurity.
The new Pico (Nano)/Micro Soldering tool has the fastest heat-up and recovery times of less than 3 seconds. Excellent heat transfer and recovery time during the soldering process for a high performance and continuous workflow. The short tip-to-grip distance provides maximum precision during the soldering process.
Type | Soldering Kit |
---|---|
Analogue / Digital | Digital |
Iron Model(s) | WXSmart |
Iron Voltage | 12V AC |
Iron Wattage | 40W |
Lifetime Warranty | No |
No. of Outputs | 2 |
Power Output | 300W |
Temperature Max | 450°C |
Temperature Min | 100°C |
To use this facility please Sign In.
Sign In