Christmas Opening Hours and Delivery Dates here

Weller T0054463399N RTM 004 C Active Soldering Tip 0.4mm Tapered

Order Code:

08-2887

Brand: Weller MPN: T0054463399N EAN-13: 4003019427789
Qty Unit Price (Ex VAT)
1+ £48.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 11/01/2026

Weller's RTM 004 C X MS soldering tip features a 0.4 mm tapered and curved design, ideal for precise soldering tasks. With a tip length of 26 mm, it ensures accurate and efficient heat transfer. This soldering tip is suitable for use in electronic assembly and repair applications.
For Use With WMRP MS
Tip Size 0.4mm
Length 26mm
Type Soldering tip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot