Weller WLACCWSM1-02EU Heat & Anti-Slip Resistant Silicone Repair Mat - Large

Standard range
Order Code:

85-6193

Brand: Weller MPN: WLACCWSM1-02EU EAN-13: 4003019448609
Qty Unit Price (Ex VAT)
1+ £21.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 14 days

Help protect your work surface with Weller's Large Soldering Work Station Mat. The anti-slip, silicone mat resists high temperatures and helps to keep your work space clean and tidy. It includes a ruler and individual compartments and four magnetic areas for storage.


  • Anti-slip
  • Surface protection
  • Large format
  • Helps work space stay clean & tidy
  • Size: 549 x 351mm
  • Material: silicone
  • Temperature range up to 300°C (570°F)
  • Weller typeWLACCWSM1-02
Tools and accessories not included.
Type Soldering mat

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot