Weller WLIR8023G Soldering Iron With LED Halo Ring, 80W/230V, UK

Standard range
Order Code:

85-6649

Brand: Weller MPN: WLIR8023G EAN-13: 4003019445011
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

Weller WLIR8023G Soldering Iron With LED Halo Ring, 80W/230V, UK with its 360 degree illumination, ergonomic molded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.

Not suitable for continuous or prolonged use.

For Education or Industry refer to range https://www.rapidonline.com/antex-xs-25w-mains-powered-soldering-irons-30322


  • Easily replace worn tips or change tip applications.
  • An integrated safety rest holds the iron when not in use, reducing the risk of injury or damage to the workspace.
Type Soldering iron
Cable Length 1.5m
Lifetime Warranty No
Tip Type N/A
Voltage 230V
Wattage 80W
Working Temperature 427°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot