Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £47.15 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Weller WLIRK6023G Soldering Iron Kit With LED Halo Ring, 60W/230V, UK With its 360 degree illumination, ergonomic molded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.
Not suitable for continuous or prolonged use.
For Education or Industry refer to range https://www.rapidonline.com/antex-xs-25w-mains-powered-soldering-irons-30322
Type | Soldering iron |
---|---|
Cable Length | 1.5m |
Lifetime Warranty | No |
Tip Type | N/A |
Voltage | 230V |
Wattage | 60W |
Working Temperature | 427°C |
To use this facility please Sign In.
Sign In