Wera 05000525001 Soft-faced Hammer With Urethane Head Sections 320mm

Standard range
Order Code:

54-8048

Brand: Wera MPN: 05000525001 EAN-13: 4013288001535
Qty Unit Price (Ex VAT)
1+ £51.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

Powerful soft-faced hammer from Wera with medium hard urethane head sections and ash handle, ideal for use in bodyshops and all aspects of automotive and engineering work.


  • Height 110mm
  • Length 320mm
  • Width 40mm
  • Diameter 40mm
  • Weight 635g
Type Soft-faced hammer
Face Material Urethane
Length 320mm
Weight 635g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot