Christmas Opening Hours and Delivery Dates here

Wera 05003413001 62IS Slim Interchangeable Blade PH1/154 KKVDE

Order Code:

86-5961

Brand: Wera MPN: 05003413001 EAN-13: 4013288163912
  • Country of Origin: Czech Republic
  • View All

Discontinued


A slim Phillips VDE screwdriver blade for the Kraftform Kompakt handle / interchangeable blade system. The system allows rapid exchange of the blades without any special tools.

The screwdriver blade has a reduced shaft diameter that allows recessed screws and spring elements to be accessed and actuated.

The blade is individually tested in a water bath at 10,000 volts to ensure safe working at the permitted voltage of 1,000 volts as per IEC 60900.


  • Tip size: PH1
  • Improved access to recessed screws and spring contacts
  • Suitable for use with Kraftform handle ranges 7400 VDE and 817VDE
  • Wera black point tip for exact fit and corrosion protection
  • 9mm hex drive with lead-in chamfer
  • Length 154mm
  • Wera type 05003413001
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved Yes

Trustpilot