Wera 05003484001 60iS/65iS/67iS/16 16-Piece Interchangeable VDE Screwdriver Set

Order Code:

54-7060

Brand: Wera MPN: 05003484001 EAN-13: 4013288164056
  • Country of Origin: Czech Republic

Discontinued


This set from Wera includes a Kraftform handheld bit holder suitable for use with Wera VDE interchangeable blades, a single-pole voltage tester and 14 interchangeable blades.


  • Blade length 154mm

Set includes: 1 each of the following slimline blades - slotted 0.6 x 3.5mm, 0.8 x 4mm, 1 x 5.5mm; Phillips PH1, PH2; Pozidriv PZ1, PZ2; Torx TX15, TX20, TX25; PlusMinus 1, 2; 1 each of the following standard blades - slotted 0.4 x 2.5; Torx TX10.

ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved Yes

Reviews


Very Handy

Reviewed by: Mike Walton - Friday, February 23, 2018
This is a great compact way to ensure you always have the right screw driver to hand.


Trustpilot