Wera 05003591001 8796 SB Zyklop Short Flexible-Lock Extension, 3/8in Drive

Standard range
Order Code:

54-6804

Brand: Wera MPN: 05003591001 EAN-13: 4013288121318
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This short Zyklop extension from Wera is made from brushed chrome-plated chrome vanadium and incorporates a flexible lock system for permanent interlocking or rapid change of accessories and a free-turning sleeve for swift tightening or loosening of screws and nuts. It has a 3/8in square drive socket with ball lock.


  • Length 125mm
  • Weight 119.5g
Drive 3/8in
Length 125mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot