Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £73.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Incorporating a flywheel design and easy-to-grip free-turning sleeve for faster work, along with a swivel ratchet head, defined lock positions at 0° and 90° to the left and right, as well as at 15° before 90° inwards - at 0° it can be used like a conventional screwdriver.
Type | Swivel head |
---|---|
Drive Type | 1/2in |
Length | 277mm |
To use this facility please Sign In.
Sign In