Wera 05006125001 160 i Kraftform Plus VDE Screwdriver Slotted 6.5 x 150mm

Standard range
Order Code:

50-4156

Brand: Wera MPN: 05006125001 EAN-13: 4013288027276
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

Kraftform Plus screwdrivers enable a higher transfer of force with less effort, even in intensive use. In addition, the safety issue, always a top priority at Wera, is very much in focus for series 100 VDE screwdrivers. The quality of the blades exceeds current standards with regard to hardness and torque strength. Every tool is tested individually for dielectric strength under a load of 10,000 volts so as to ensure safe working with loads up to 1000 volts.


  • Insulated blade - individually tested as per IEC 60900 : 2004
  • Conical tip
  • Lasertip
  • Multi-component Kraftform handle with non-roll feature
Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 255mm
Tip Type Slotted
Tip Size 6.5mm
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot