Wera 05006184001 167 i VDE Insulated Kraftform Plus Screwdriver Torx TX8x80mm

Standard range
Order Code:

54-7872

Brand: Wera MPN: 05006184001 EAN-13: 4013288108906
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This VDE insulated screwdriver from Wera is suitable for use with TX8 Torx socket screws. This driver has a 80mm zinc-phosphated insulated blade and a 81mm multi-component non-roll Kraftform handle.


  • Blade length: 80mm
  • Length 161mm
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 161mm
Tip Type Torx
Tip Size TX8
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot