Wera 05008900001 300/7 Mix 1 Screwdriver Set 7 pieces

Order Code:

86-6297

Brand: Wera MPN: 05008900001 EAN-13: 4013288214218

Discontinued


The Wera 300/7 Mix 1 Screwdriver set is a 7-piece set of tools with a mixture of types suitable for a range of workshop uses. The set is especially useful for working on bicycles and e-bikes.

The set includes slotted and Phillips screwdrivers and there are normal long blade as well as stubby, short bladed versions for work in confined spaces. All tools feature the 2-component Kraftform handle with its practical combination of hard and soft zones allowing for a firm grip and precise working. The special surface treatment of the blades give high corrosion protection and an optimum fit in the screw head.

Set contains:
Slotted:
1 x 0.5 x 3 x 80mm (without Lasertip)
1 x 1 x 5.5 x 125mm
Slotted. long:
1 x 1.2 x 6.5 x 150mm
Phillips:
1 x PH 1 x 80mm
1 x PH 2 x 100mm
Phillips, Stubby:
1 x PH 1 x 25mm
1 x PH 2 x 25mm
Rack:
1 x 190 x 50mm

  • Ergonomic 2-component Kraftform handle for precise work
  • Blades with the benefits of the Wera Bit technology
  • Hexagonal anti-roll feature against rolling away
  • Take it easy tool finder: colour coding according to profile and size
  • Supplied with a handy rack to hold all the tools
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot