Wera 05017054001 Kraftform Plus Series 900 918 Pozi Screwdriver PZ3 x 150mm

Standard range
Order Code:

50-4091

Brand: Wera MPN: 05017054001 EAN-13: 4013288017796
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

High quality screwdriver manufactured for use with Pozidriv® socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: Hexagonal throughout with impact cap, hexagonal bolster for sizes 1 - 4
  • Design: Chrome-plated, black point
Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 262mm
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot