Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Pieces:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £124.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Wera 6003 Series Joker Imperial Ring Spanners are a range of tools that have been specifically designed to work in confined spaces and hard to reach areas.
These combination spanners combine a double hexagon geometry with a 7.5° pivoted mouth to double the placement points whilst manoeuvring in tight spaces. A repeated 180° turn of the wrench around the longitudinal axis during fixing provides four placement possibilities, and bolts or screw heads can be "taken" every 15°.
Joker 8 Imperial Set 1 contents: | ||
Quantity | Jaw size | Length |
1 | 5/16" | 115mm |
1 | 3/8" | 125mm |
1 | 7/16" | 135mm |
1 | 1/2" | 160mm |
1 | 9/16" | 167mm |
1 | 5/8" | 182mm |
1 | 11/16" | 210mm |
1 | 3/4" | 230mm |
Type | Combination |
---|---|
Pieces | 8 |
Size | Various |
To use this facility please Sign In.
Sign In