Christmas Opening Hours and Delivery Dates here

Wera 05030129001 1567BO ESD Kraftform Screwdriver Torx Security TX25/100

Order Code:

54-7010

Brand: Wera MPN: 05030129001 EAN-13: 4013288039255
  • Country of Origin: Czech Republic
  • View All

Discontinued


This TX25 ESD Torx screwdriver from Wera has a chrome-plated round 100 x 5mm black point blade with bore hole, and a 98mm Weralit ESD Kraftform non-roll handle. This driver is suitable for Torx socket screws with safety pins.


  • Length 198mm
  • Weight 64g
Blade Length 100mm
Overall Length 198mm
Tip Type Tamperproof Torx
Tip Size 5mm
Insulation Type ESD
Torx Tip Size 25

Trustpilot