Wera 05030135001 1567 IPR TORX PLUS® ESD Screwdriver, 1 IPR x 40mm

Standard range
Order Code:

86-6478

Brand: Wera MPN: 05030135001 EAN-13: 4013288194756
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2025

Wera 05030135001 1567 IPR TORX PLUS® ESD Screwdriver, 1 IPR x 40mm

High quality Wera Micro screwdriver for precision mechanical jobs. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit.The electric surface resistance of the Wera ESD material is ≤ 10^9 ohm. This securely protects components against electrostatic energy and associated damage. "Take it easy" tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool.


  • Kraftform Micro screwdriver for recessed IPR TORX PLUS® screws
Blade Length 40mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 137
Tip Type Torx
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot