Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £65.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This set from Wera includes 12 Kraftform Plus screwdrivers with a range of Lasertip blades making this set suitable to tackle most common screw types.
Set includes the following screwdrivers: VDE slotted 2.5 x 80mm (without Lasertip), 3.5 x 100mm; phase tester 3 x 70mm; slotted 4 x 100mm, 5.5 x 125mm, 6.5 x 150mm; Phillips PH1 x 80, PH2 x 100; Pozidriv PZ1 x 80mm, PZ2 x 100mm; screw-chisel slotted 5.5 x 100, 7 x 125mm.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In