Wera 05051019001 Kraftform Kompakt 20 A - 6pc

Standard range
Order Code:

86-5917

Brand: Wera MPN: 05051019001 EAN-13: 4013288100528
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This Wera compact tool set permits simultaneous use with both manual and powered tools. The handle / interchangeable system is a compact design with various blade tips stored in a minimum of space. It is suitable for ¼in. hexagon drive bits as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) as well as Wera's connecting series 1 and 4.

The telescopic bayonet blade, which can be lowered into the handle, together with the quick-release chuck allows fast manual work even in confined installation situations when the blade is retracted. The bayonet blade can be removed and used as a power tool adaptor.


  • Kraftform multi-component handle with non-roll feature and retractable shaft
  • Supplied with 889/4 R Rapidaptor technology extension
  • Includes 6 hex bits: PZ1, PZ2, PH1, PH2, 1.0 x5.5mm & 1.2 x 6.5mm slotted
  • Integrated magazine for storage of bits
  • Replaces a 6-piece screwdriver set
  • Bits are easy to recognise thanks to colour-coding and clearly visible imprint
  • Wera type 05051019001
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot