Wera 05057122001 Bit-Safe 61 Universal 1 Set, 61 Piece

Standard range
Order Code:

97-5793

Brand: Wera MPN: 05057122001 EAN-13: 4013288100689
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/03/2025

61 piece set with a universal bit holder Rapidaptor 889/4/1 K with quick-release chuck suitable for power tools and electronic drills, and torsion bits

1 x 889/4/1 K Rapidaptor universal bit holder.
15 x Phillips 25mm bits: PH1 (x3), PH2 (x10), PH3 (x2).
15 x Pozi 25mm bits: PZ1 (x3), PZ2 (x10), PZ3 (x2).
16 x TORX 25mm bits: TX10 (x2), TX15 (x3), TX20 (x3), TX25 (x3), TX30 (x3), TX40 (x2).
3 x Slotted 25mm bits: 0.6x4.5mm, 1.0x5.5mm, 1.2x6.5mm.
11 x Hex 25mm bits: 2.5mm (x3), 3.0mm (x3), 4.0mm (x3), 5.0mm (x2).

Supplied in a hard wearing, handy compact rugged pouch with hook & loop closure


Type Screwdriver Bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot