Wera 05072441001 851/1Z Extra Tough PH2 Screwdriver Bits, Pack of 100

Standard range
Order Code:

54-8018

Brand: Wera MPN: 05072441001 EAN-13: 4013288138477
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

These 1/4in hexagon drive bits from Wera are designed for tough applications and are suitable for use with Phillips size PH2 screws. Supplied in pack of 100.


  • Length 25mm
  • Size: PH2
  • Weight 507g
Type Driver Bit
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Number of Pieces 100
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot