Wera 05073232001 8002C Koloss Ratchet Hammer 1/2in Drive plus Pads and Holster

Order Code:

54-7068

Brand: Wera MPN: 05073232001 EAN-13: 4013288144645
  • Country of Origin:

Discontinued


The Koloss from Wera is not only a ratchet - it can also be used as a hammer. The double-latch serration and the minimum 6°-drawback angle provide for quick and precise work even in cramped conditions. This set is supplied complete with protective rubber pads and holster.


  • Length 435mm
  • Max. torque: 600 Nm
  • Drive 1/2in
  • Weight 1150g

Koloss pad set · Holster.
Type Ratchet hammer
Capacity N/A
Drive 1/2in
For Use With N/A
Length 435mm
Width N/A

Reviews


Be the first to submit a review

Trustpilot