Wera 05073638001 Premium Mini-Check PH/PZ/Torx Bits, 6-Piece Set

Standard range
Order Code:

54-6843

Brand: Wera MPN: 05073638001 EAN-13: 4013288155245
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

This set from Wera includes 6 Torsion bits suitable for driving Phillips, Pozidriv and Torx fasteners into pre-threaded holes in sheet metal or metal.


  • Length 50mm
  • Weight 94g

Set includes 1 each of the following bits: Phillips PH1 and PH2; Pozidriv PZ1 and PZ2; Torx TX15, TX20 and TX25.
Blade Type PH, PZ, Torx
Drive Type 1/4" Hex
Number of Pieces 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot