Wera 05073665001 Vario RA SB Kraftform Kompakt Bit Holder & 6 Double-Ended Bits

Standard range
Order Code:

54-7091

Brand: Wera MPN: 05073665001 EAN-13: 4013288156266
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This Wera iKraftform Kompakt Vario RA hand-held bit holder with ratchet function, switchover ring and 6mm hexagon chuck is supplied with 6 double-ended Vario blades in a folding pouch.


  • Blade diameter: 6mm
  • Length 315mm

Includes the following blades: slotted 0.6 x 4.0/1.0 x 6.0mm; Philips PH1/PH2; Pozidriv PZ1/PZ2; hex SW 4/5mm; Torx T10/T15, T20/T25.
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot