Wera 05074710001 7445 Kraftform Adjustable Torque Screwdriver (2.5-11.5 in. lbs)

Standard range
Order Code:

86-5929

Brand: Wera MPN: 05074710001 EAN-13: 4013288102881
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/01/2025

This Wera high precision torque screwdriver has a variable torque setting and offers simple adjustment of the required torque value without the need of any special tools. It has an easy-to-read scale and features Rapidaptor quick-release technology for rapid bit changes.

It is suitable for bits with ¼in. hexagon head as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).


  • Distinct signal when pre-set value is reached
  • Adjustable torque setting between 2.5 and 11.5 in. lbs
  • Accuracy ± 6%
  • Numeric torque value indicator
  • Rapidaptor quick-change chuck
  • Suitable for bits with ¼in. hex head drive
  • Unlimited torque setting to loosen seized screws
  • Multi-component Kraftform handle with hard and soft zones
  • Length 155mm
  • Wera type 7445, 05074710001
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot