Wera 05105650001 334/6 Kraftform Plus Slotted/Phillips Screwdrivers, 6-Piece Set

Standard range
Order Code:

54-6527

Brand: Wera MPN: 05105650001 EAN-13: 4013288003133
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

This set from Wera includes 4 slotted and 2 Phillips Kraftform Plus screwdrivers with round Lasertip blades, supplied in a rack.


  • Weight 655g

Set includes 1 each of the following screwdrivers: Slotted 1.2 x 6.5 x 150mm, 0.5 x 3 x 80mm (without Lasertip), 0.8 x 4 x 100mm, 1 x 5.5 x 125mm; Phillips PH1 x 80mm, PH2 x 100mm.
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot