Wera 05118090001 Kraftform Micro Series 2052 Screwdriver Ball End Hex 1.5 x 60mm

Standard range
Order Code:

50-3839

Brand: Wera MPN: 05118090001 EAN-13: 4013288031990
  • Quickly find another product in this range by Tip Size:

    1.3mm 1.5mm 2mm 2.5mm 3mm
Qty Unit Price (Ex VAT)
1+ £5.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

High quality screwdriver manufactured by Wera for use with Hexagon socket screws, and equipped with a multi-component non-roll Kraftform Micro handle and rotating cap.


  • Spanner width 1.5mm
  • Blade diameter 3mm
  • Blade length 60mm
  • Overall length 157mm
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 157mm
Tip Type Ball End Hex
Tip Size 1.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot