Wera 05135432001 867/21 3IP Torx Plus Bit for 4mm HIOS Direct Drive

Order Code:

54-7345

Brand: Wera MPN: 05135432001 EAN-13: 4013288113160
  • Country of Origin: Czech Republic

Discontinued


This 3IP Torx Plus screw bit from Wera has a 1.7mm diameter and is designed for use with a 4mm HIOS direct drive.


  • Length 40mm
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Number of Pieces 1
Overall Length 40mm

Reviews


Be the first to submit a review

Trustpilot