Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £39.24 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This set from Wera includes 7 VDE safety screwdrivers with reduced blade diameters and slim handles for ease of access in particularly confined spaces.
Set includes one each of the following screwdrivers: Slotted 0.8 x 4 x 100, 0.6 x 3.5 x 100, 1 x 5.5 x 125mm; Phillips PH1 x 80, PH2 x 100mm; PlusMinus No 1 x 80, No 2 x 100mm.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In